NXP Semiconductors MC34713EP

- Converter, DDR Voltage Regulator IC 1 Output 24-QFN-EP (4x4)
$ 3.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC34713EP.

IHS

Datasheet24 pages20 years ago

Augswan

Newark

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC34713EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-05-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS51462RGER
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 2V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS51463RGER
Buck Yes 700KHz,1MHz Programmable 1 2V 750mV,775mV,850mV,900mV 5.5V 4.5V QFN , 950¦Ìm
Texas InstrumentsTPS65280RGER
5.5V to 18V input, fixed 5V output, 4A synchronous buck converter with dual load switches 24-VQFN -40 to 85
Buck Tape & Reel (TR) e3 Positive DC to DC switching controller 0.009A 4mm 18V 100kHz~400kHz
NCP5269 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 2mA 123.008581mg 3.5V

Descriptions

Descriptions of NXP Semiconductors MC34713EP provided by its distributors.

- Converter, DDR Voltage Regulator IC 1 Output 24-QFN-EP (4x4)
Power Management - Switching Regulator SINGLE SWITCH REG
Switch-Mode Power Supply, Fully Integrated, Single, 5.0 A 1.0 MHz, QFN 24, Tray
Switching Regulator, Voltage-mode, 5A, 1000kHz Switching Freq-Max
5 A SWITCHING REGULATOR 1000 kHz SWITCHING FREQ-MAX QCC24
IC, DC-DC CONV, 1MHz, QFN-24; Primary Input Voltage:6V; No. of Outputs:1; Output Voltage:3.6V; Output Current:5A; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package / Case:24-QFN ;RoHS Compliant: Yes
DC-DC CONV, 1MHZ, QFN-24; Topology: Buck, Synchronous Buck; Input Voltage Min: 3V; Input Voltage Max: 6V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: QFN; No. of Pins: 24Pins; Output Current: 5A; Output Voltage Min: 700mV; Output Voltage Max: 3.6V; Switching Frequency: 1MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34713EP.