NXP Semiconductors MC34671AEPR2

EAR99 MC34671 Tape & Reel (TR) Lithium Ion/Polymer battery charger 5V 600mA 0.5mm -40C~85C TA
$ 1.429
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC34671AEPR2.

IHS

Datasheet22 pages20 years ago

LCSC

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
-61.64%

CAD Models

Download NXP Semiconductors MC34671AEPR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Monolithic Power SystemsMP26060EQ-LF-Z
MP26060 Series 28V 1A Linear Single Cell Li-Ion Battery Charger - QFN-10
Monolithic Power SystemsMP2604DQ-LF-Z
MP2604 Series 28V 1A Linear Single Cell Li-Ion Battery Charger - QFN-10
Monolithic Power SystemsMP2602DQ-LF-Z
MP2602 Series 28V 1A Single Channel Linear Li-ion Battery Charger - QFN-10

Descriptions

Descriptions of NXP Semiconductors MC34671AEPR2 provided by its distributors.

EAR99 MC34671 Tape & Reel (TR) Lithium Ion/Polymer battery charger 5V 600mA 0.5mm -40C~85C TA
Battery Charger IC, 1 Cells, Li-Ion, Li-Pol, 10 V, 4.2 V, 600 mA, 8 Pins, UDFN-EP
Battery Charger, single cell, 0.6Amp, QFN 8, Reel
Battery Charger Li-Ion/Li-Pol 600mA 4.2V 8-Pin UDFN T/R
BATTERY CHARGER, SGL CELL, 8UDFN; Battery Type:Li-Ion / Li-Polymer; Input Voltage:10V; Battery Charge Voltage:4.23V; Charge Current Max:600mA; Battery IC Case Style:UDFN; No. of Pins:8; No. of Series Cells:1; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:34671; Battery Management Function:Charger, Status Monitor; Control Interface:Parallel; Input Voltage Max:10V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:4.23V; Package / Case:UDFN; Supply Voltage Max:10V; Supply Voltage Min:2.6V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34671AEP/R2
  • MC34671AEPR2.