NXP Semiconductors MC33FS6522CAE

ROHS3Compliant 2017 INTERFACE CIRCUIT System Basis Chip System Basis Chip -40C~125C 1V~5V
$ 6.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33FS6522CAE.

IHS

Datasheet25 pages5 years ago

Augswan

Inventory History

3 month trend:
+15.67%

CAD Models

Download NXP Semiconductors MC33FS6522CAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2017-12-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MC33FS6522CAE provided by its distributors.

ROHS3Compliant 2017 INTERFACE CIRCUIT System Basis Chip System Basis Chip -40C~125C 1V~5V
System Basis chip, DCDC 2.2A Vcore LDT CAN, LQFP48EP, Tray
Safety Power System Basis Chip 48-Pin LQFP
SYSTEM BASIS CHIP, CAN FD, LQFP-EP-48;
Professional Power Management (PMIC)
SYSTEM BASIS CHIP, DCDC 2.2A VCO
System Basis Chip, Can Fd/Lin, Lqfpep-48; Product Range:-; Ic Case/Package:Lqfp-Ep; No. Of Pins:48Pins; Supply Voltage Min:2.7V; Supply Voltage Max:40V; Protocol Supported:Can Fd; Supported Standards:Iso 11898-2/5; Output Voltage:-Rohs Compliant: Yes |NXP Semiconductors MC33FS6522CAE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP