NXP Semiconductors MC33FS6503CAE

ROHS3Compliant 2017 INTERFACE CIRCUIT System Basis Chip System Basis Chip -40C~125C 1V~5V
$ 6.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33FS6503CAE.

IHS

Datasheet25 pages5 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+25.10%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2017-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MC33FS6503CAE provided by its distributors.

ROHS3Compliant 2017 INTERFACE CIRCUIT System Basis Chip System Basis Chip -40C~125C 1V~5V
System Basis Chip, DCDC 0.8A Vcore FS1B LDT CAN, LQFP48EP, Reel
Power System BasisChip 48-Pin HLQFP EP Tray Automotive AEC-Q100
system Basis Chip PMIC 48-HLQFP (7x7)
SYSTEM BASIS CHIP, CAN FD, LQFP-EP-48;
Professional Power Management (PMIC)
SYSTEM BASIS CHIP DCDC 0.8A VCO
System Basis Chip, Can Fd/Lin, Lqfpep-48; Product Range:-; Ic Case/Package:Lqfp-Ep; No. Of Pins:48Pins; Supply Voltage Min:2.7V; Supply Voltage Max:40V; Protocol Supported:Can Fd; Supported Standards:Iso 11898-2/5; Output Voltage:-Rohs Compliant: Yes |NXP Semiconductors MC33FS6503CAE
Number of LDO Regulators = 3 / Number of Step-Down DC - DC Converters = 2 / Output Current mA = 800 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = LQPF / Pins = 48 / MSL = Level-3 / Packaging = Tray / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP