NXP Semiconductors MC33907LAE

Power Management ICs (PMICs); MC33907LAE; NXP SEMICONDUCTORS; Surface Mount; LQFP
$ 7.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33907LAE.

IHS

Datasheet123 pages11 years ago
Datasheet122 pages11 years ago

LCSC

Freescale Semiconductor

Inventory History

3 month trend:
+1.08%

CAD Models

Download NXP Semiconductors MC33907LAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MC33907LAE provided by its distributors.

Power Management ICs (PMICs); MC33907LAE; NXP SEMICONDUCTORS; Surface Mount; LQFP
Power System Basis Chip with High Speed CAN and LIN Transceivers 48-Pin LQFP
System Basis Chip, CAN, LIN Transceiver, ISO 11898-2/5, LIN 1.3/2.0/2.1/2.2, SAE J2602, HLQFP-48
System Basis chip, DCDC 1.5 A Vcore FS1b LDT, LQFP48EP, Tray
NXP Semiconductors SCT
System Basis Chip, CAN/LIN, 5V , 0.7A VCORE, QFP 48, Tray
Power Management Specialized - PMIC BL Advanced Automotive Analog
IC SYSTEM BASIS CHIP CAN 48LQFP
Professional Power Management (PMIC)
High Performance System Basis Chip
Sbc, Can, Lin, Hlqfp-48; Product Range:-; Interface Case Style:Hlqfp; No. Of Pins:48Pins; Supply Voltage Min:-1V; Supply Voltage Max:40V; Protocol Supported:Can, Lin; Supported Standards:Iso 11898-2/5, Lin 1.3/2.0/2.1/2.2, Sae J2602;rohs Compliant: Yes |NXP Semiconductors MC33907LAE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP