NXP Semiconductors MC33886VWR2

CMOS Tape & Reel (TR) General Purpose NOT SPECIFIED motor controller 14V 5A 11mm -40C~150C TJ
$ 3.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33886VWR2.

IHS

Datasheet25 pages24 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC33886VWR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-12-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-11-24
LTD Date2012-03-31

Descriptions

Descriptions of NXP Semiconductors MC33886VWR2 provided by its distributors.

CMOS Tape & Reel (TR) General Purpose NOT SPECIFIED motor controller 14V 5A 11mm -40C~150C TJ
Analog / Mixed Signal ICs - Power Actuation 5.0 A H-BRIDGE
H-Bridge DC Motor Driver 22-Pin(20+2Tab) HSOP T/R
Motor/motion/ignition controllers and drivers
Stepper Motor Controller, BIPolar, PDSO20
IC SWITCH SPDT X 4 12OHM 16QSOP
IC, SM PLASTIC HIGH BRIDGE; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Analogue Switch Case Style:HSOP; Package / Case:HSOP; Supply Voltage Max:40V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP