NXP Semiconductors MC33794EK

Electric Field Imaging Device 54-Pin SOIC W EP Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33794EK.

IHS

Datasheet18 pages21 years ago
Datasheet18 pages21 years ago

Farnell

Mouser

CAD Models

Download NXP Semiconductors MC33794EK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-11-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MC33794EK provided by its distributors.

Electric Field Imaging Device 54-Pin SOIC W EP Rail
IC SENSOR ELECTRIC FIELD 54SOIC
Analog Circuit, 1 Func, CMOS, PDSO54
IC, SENSOR, PROXIMITY, EFID, SMD
SENSOR, PROXIMITY, EFID, SMD; SVHC:Cobalt dichloride; Sensor / Transducer Type:Proximity; Current, Supply:7mA; Frequency Response:120kHz; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOICW-EP; No. of Pins:54; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:339794; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Proximity EFID sensor; IC Function:Proximity EFID sensor; No. of Channels:1

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP