NXP Semiconductors MC32PF3000A1EP

Power Management ICs (PMICs); MC32PF3000A1EP; NXP SEMICONDUCTORS; Surface Mount; QFN; 5.5 V
$ 4.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC32PF3000A1EP.

Upverter

Technical Drawing6 pages7 years ago

LCSC

IHS

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-16.84%

CAD Models

Download NXP Semiconductors MC32PF3000A1EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MC32PF3000A1EP provided by its distributors.

Power Management ICs (PMICs); MC32PF3000A1EP; NXP SEMICONDUCTORS; Surface Mount; QFN; 5.5 V
Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48
Inductor Power Wirewound 6.8uH 20% 100KHz Ferrite 3.5A 27mOhm DCR Automotive Blister T/R
Power Management IC, I.MX7 Processor, 4.5 V Supply, HQFN-48
ROHS3Compliant 8542.39.00.01 NO LEAD 2009 i.MX Processors -40C~85C 3.6V 7mm
QFN-48-EP(7x7) Power Management Specialized - PMIC ROHS
Power Management Integrated Circuit 48-Pin QFN EP Tray
3A 700mV 2.8V 5.15V 5.5V i.MX QFN-EP-48 7mm*7mm*880¦Ìm
INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 12 Channel, MOS, QCC48
Power Management IC for IMX6 5V 4 Buck + 1 Boost + 6 LDO
Professional Power Management (PMIC)
IC FLASH 64MBIT SPI 104MHZ 8SOP
Number of LDO Regulators = 6 / Number of Step-Down DC - DC Converters = 4 / Supply Voltage Min. V = 2.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = HVQFN / Pins = 48 / MSL = Level-3 / Packaging = Tray / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP