NXP Semiconductors LS1046AXN8T1A

QorIQ Layerscape 4xA72 64Bit ARM-1.8G DDR4-2.1G PCIe 1/10GbE SATA USB -40-105C 23x23pkg 1.0V
$ 148.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LS1046AXN8T1A.

IHS

Datasheet194 pages5 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.97%

CAD Models

Download NXP Semiconductors LS1046AXN8T1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors LS1046AXN8T1A provided by its distributors.

QorIQ Layerscape 4xA72 64Bit ARM-1.8G DDR4-2.1G PCIe 1/10GbE SATA USB -40-105C 23x23pkg 1.0V
System On Chip Processors, ARM Cortex-A72, 1.8 GHz, 780 Pins, FCPBGA
MPU QorIQ LS1046A RISC 64bit 1.8GHz 780-Pin FCBGA Tray
Multifunction Peripheral, CMOS, PBGA780
QORIQ LAYERSCAPE 4XA72 64BIT ARM
Mpu, 64Bit, 1.8Ghz, -40 To 105Deg C; Product Range:Qoriq Family Ls104 Series Microprocessors; Mpu Core Size:64Bit; Program Memory Size:2Mb; No. Of Pins:780Pins; Mpu Case Style:Fcbga; Supply Voltage Min:-; Supply Voltage Max:1V; Rohs Compliant: Yes |NXP Semiconductors LS1046AXN8T1A

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP