NXP Semiconductors LS1046ARDB-PB

Reference Design Board, LS1046A, System-on-Chip (SoC), Communication & Networking
$ 1,861.345

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LS1046ARDB-PB.

Farnell

Datasheet3 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-11.39%

Descriptions

Descriptions of NXP Semiconductors LS1046ARDB-PB provided by its distributors.

Reference Design Board, LS1046A, System-on-Chip (SoC), Communication & Networking
Ref Design Kit, Arm Cortex-M7; Silicon Manufacturer:Nxp; Silicon Core Number:Ls1046A ; Kit Application Type:Communication & Networking; Application Sub Type:Docker/Wi-Fi; Core Architecture:Arm; Core Sub-Architecture:Cortex-M7 Rohs Compliant: Yes |NXP Semiconductors LS1046ARDB-PB
LS1046A Microprocessor Reference Design Board 1600MHz CPU 8GB RAM 128MB/512MB/4GB eMMC Flash/NAND Flash/NOR Flash Linux 32-bit/Linux 64-bit
Family Name = QorIQ / Product Type = Evaluation Board / Product Type = Development Board / Program Memory GB = 8 / Memory Size MB = 576 / Memory Type = Flash / Memory Type = DDR4 / Interfaces = UART / Interfaces = JTAG / Interfaces = PCIe / Interfaces = I²C / Interfaces = Ethernet / Interfaces = USB 3.0 / Interfaces = QSPI / Interfaces = SATA / Interfaces = SD-Card / Supply Voltage Max. V = 12

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP