NXP Semiconductors LS1043AXN8MQB

Network Processor, 4 Cores, 32-bit, 64-bit, 1.2 GHz, FCPBGA, 780 Pins
$ 89.109

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LS1043AXN8MQB.

SHENGYU ELECTRONICS

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of NXP Semiconductors LS1043AXN8MQB provided by its distributors.

Network Processor, 4 Cores, 32-bit, 64-bit, 1.2 GHz, FCPBGA, 780 Pins
Microprocessors (MPU); LS1043AXN8MQB; NXP SEMICONDUCTORS
QorIQ, 4xCPU 64-Bit ARM Arch, 1.2GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, -40 105C, 23x23 pkg, R1.1
NXP Semiconductors SCT
Trans Darlington NPN 60V 30A 3-Pin(2+Tab) TO-3 Tray
QORIQ 4XCPU 64-BIT ARM ARCH 1.
Layerscape 64-Bit Arm Cortex-A53, Quad-Core, 1.2Ghz, -40 To 105C, Security Disabled, 23X23 Pkg/ Tray Rohs Compliant: Yes |NXP Semiconductors LS1043AXN8MQB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP