NXP Semiconductors LS1012AXE7KKB

MPU QorIQ LS1012A RISC 64bit 1GHz 121-Pin VLGA Tray
$ 30.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LS1012AXE7KKB.

IHS

Datasheet2 pages2 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-94.66%

CAD Models

Download NXP Semiconductors LS1012AXE7KKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2019-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors LS1012AXE7KKB provided by its distributors.

MPU QorIQ LS1012A RISC 64bit 1GHz 121-Pin VLGA Tray
MPU LS1012A RISC 64-Bit 1GHz 211-Pin VFLGA Tray
QorIQ® Layerscape Low Pwr Comm Processor,ARM-Cortex A53,211pin VFLGA
RISC Microprocessor, 64-Bit, 1000MHz, CMOS
IC MPU QORLQ LS1 1GHZ 211FCLGA
Ls1012A - Xt We Pfe Gbe Pcie Sata 1G R2/ Tray Rohs Compliant: Yes |NXP Semiconductors LS1012AXE7KKB
Layerscape® 1012A Low Power Processor
NXP Semiconductors SCT
MPU, 64BIT, 1GHZ, -40 TO 105DEG C; Product Range: QorIQ Family QorIQ Layerscape Series Microprocessors; MPU Core Size: 64bit; Program Memory Size: -; No. of Pins: 211Pins; MPU Case Style: LGA; Supply Voltage Min: -; Supply Vol

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP