NXP Semiconductors LPC845M301JHI33Y

MCU 32-Bit LPC845 ARM Cortex-M0+ RISC 64KB Flash 1.8V to 3.6V 32-Pin HVQFN T/R
$ 1.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC845M301JHI33Y.

NXP Semiconductors

Datasheet100 pages12 years ago

IHS

Upverter

Inventory History

3 month trend:
-1.09%

CAD Models

Download NXP Semiconductors LPC845M301JHI33Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-02-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of NXP Semiconductors LPC845M301JHI33Y provided by its distributors.

MCU 32-Bit LPC845 ARM Cortex-M0+ RISC 64KB Flash 1.8V to 3.6V 32-Pin HVQFN T/R
ARM Microcontrollers - MCU LPC845M301JHI33/HVQFN32/REEL 13" Q1/T1 *STANDARD MARK SMD DP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 30MHz, CMOS, PQCC33
Low-Cost Microcontrollers (Mcus) Based On Arm Cortex M0+ Cores /Reel Rohs Compliant: Yes |NXP Semiconductors LPC845M301JHI33Y
NXP - LPC845M301JHI33Y - ARM MCU, LPC Family LPC800 Series Microcontrollers, ARM Cortex-M0+, 32bit, 30 MHz, 64 KB, 16 KB
MCU, 32BIT, 30MHZ, HVQFN-33; Product Range: LPC Family LPC800 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 30MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of Pins: 33Pins; M

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP