NXP Semiconductors LPC844M201JBD64E

ARM MCU, LPC Family LPC84x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 64 KB
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC844M201JBD64E.

NXP Semiconductors

Datasheet100 pages12 years ago

IHS

element14 APAC

Future Electronics

Inventory History

3 month trend:
-0.72%

CAD Models

Download NXP Semiconductors LPC844M201JBD64E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors LPC844M201JBD64E provided by its distributors.

ARM MCU, LPC Family LPC84x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 64 KB
Microcontroller 32-Bit ARM Cortex-M0 64k-byte 30MHz 3.3V 64-Pin LQFP
MCU 32-bit ARMCortex M0+ RISC 64KB Flash 3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, 30MHz, CMOS, PQFP64
Low-Cost Microcontrollers (Mcus) Based On Arm Cortex M0+ Cores /Tray Rohs Compliant: Yes |NXP Semiconductors LPC844M201JBD64E
MCU, ARM CORTEX-M0+, 30MHZ, LQFP-64; Product Range: LPC Family LPC84x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 30MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 64

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP