NXP Semiconductors LPC822M101JHI33E

MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 2.5V/3.3V 32-Pin HVQFN EP Tray
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC822M101JHI33E.

NXP Semiconductors

Datasheet83 pages12 years ago

IHS

element14 APAC

Augswan

TME

CAD Models

Download NXP Semiconductors LPC822M101JHI33E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsLPC824M201JHI33E
MCU 32-Bit LPC800 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray
NXP SemiconductorsLPC1112FHN33/102,5
MCU 32-bit LPC1100 ARM Cortex M0 RISC 16KB Flash 3.3V 32-Pin HVQFN EP Tray
NXP SemiconductorsLPC1111FHN33/102,5
MCU 32-bit LPC1100 ARM Cortex M0 RISC 8KB Flash 3.3V 32-Pin HVQFN EP Tray

Descriptions

Descriptions of NXP Semiconductors LPC822M101JHI33E provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 2.5V/3.3V 32-Pin HVQFN EP Tray
Microcontroller ARM Cortex-M0 32-Bit 16k-byte Flash 1.8V to 3.6V 33-Pin HVQFN
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 30MHz, CMOS, PQCC33
LPC82X Series 16 kB Flash 4 kB RAM 30 MHz SMT 32-Bit Microcontroller -HVQFN33
MCU, 32BIT, CORTEX-M0+, 30MHZ, HVQFN-33
Low Cost 32-bit Microcontroller based on ARM Cortex-M0+
NXP Semiconductors SCT
IC MCU 32BIT 16KB FLASH 33HVQFN / ARM® Cortex®-M0+ LPC82x Microcontroller IC 32-Bit Single-Core 30MHz 16KB (16K x 8) FLASH 32-HVQFN (5x5)
MCU, 32BIT, CORTEX-M0+, 30MHZ, HVQFN-33; Product Range: LPC Family LPC82x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 30MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pin
Microcontroller Mcu, 32 Bit, Cortex-M0+, 30Mhz, Hvqfn-33; Product Range:Lpc Family Lpc82X Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:30Mhz; Program Memory Size:16Kb Rohs Compliant: Yes |NXP Semiconductors LPC822M101JHI33E

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935304007551