NXP Semiconductors LPC812M101JD20FP

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 30MHz, CMOS, PDSO20
$ 1.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC812M101JD20FP.

IHS

Datasheet79 pages12 years ago
Datasheet77 pages12 years ago

Future Electronics

HQonline

NXP Semiconductors

element14 APAC

Inventory History

3 month trend:
-3.18%

CAD Models

Download NXP Semiconductors LPC812M101JD20FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-11-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsLPC1110FD20,529
Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores
NXP SemiconductorsLPC1112FD20/102,52
Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores

Descriptions

Descriptions of NXP Semiconductors LPC812M101JD20FP provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 30MHz, CMOS, PDSO20
NXP LPC812M101JD20FP MCU, 32BIT, CORTEX-M0+, 30MHZ, SOIC-20
MCU 32-Bit LPC800 ARM Cortex M0+ RISC 16KB Flash 3.3V 20-Pin SOP
Avnet Japan
32 Bit Microcontroller, Arm Cortex-M0+, 30 Mhz, 16 Kb, 4 Kb, 20, Soic Rohs Compliant: Yes |NXP Semiconductors LPC812M101JD20FP
32-bit ARM Cortex-M0+ microcontroller; 16 kB flash and 4 kB SRAM
NXP Semiconductors SCT
LPC81xM Series 16 kB Flash 4 kB RAM 30 MHz 32-Bit Microcontroller - SOIC-20
ARM MCU, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 16 KB, 20 Pins
MCU, 32BIT, CORTEX-M0+, 30MHZ, SOIC-20; Product Range: LPC Family LPC81x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 30MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pins

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP