NXP Semiconductors LPC802M001JHI33E

MCU 32-Bit LPC802 ARM Cortex-M0+ RISC 16KB Flash 1.71V to 3.6V 32-Pin HVQFN Tray
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC802M001JHI33E.

NXP Semiconductors

Datasheet81 pages11 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors LPC802M001JHI33E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2023-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors LPC802M001JHI33E provided by its distributors.

MCU 32-Bit LPC802 ARM Cortex-M0+ RISC 16KB Flash 1.71V to 3.6V 32-Pin HVQFN Tray
Avnet Japan
ARM MCU, LPC Family LPC80x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 15 MHz, 16 KB
16KB 1.71V~3.6V ARM Cortex-M0 2KB 15MHz FLASH 17 HVQFN-32-EP(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontrollers (MCU); LPC802M001JHI33E; NXP SEMICONDUCTORS; 2 kB
Low-Cost Microcontrollers (MCUs) based on Arm® Cortex®-M0+ Core
NXP Semiconductors SCT
IC MCU 32BIT 16KB FLASH 33HVQFN
Mcu, Arm Cortex-M0+, 15Mhz, Hvqfn-33; Product Range:Lpc Family Lpc80X Series Microcontrollers; Architecture:Arm Cortex-M0+; No. Of Bits:32Bit; Cpu Speed:15Mhz; Program Memory Size:16Kb; Ram Memory Size:2Kb; No. Of Pins:33Pins; Mcu Rohs Compliant: Yes |NXP Semiconductors LPC802M001JHI33E

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP