NXP Semiconductors LPC802M001JDH20FP

MCU 32-Bit LPC802 ARM Cortex-M0+ RISC 16KB Flash 1.71V to 3.6V 20-Pin TSSOP Tube
$ 0.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC802M001JDH20FP.

NXP Semiconductors

Datasheet81 pages11 years ago

IHS

Farnell

Augswan

Inventory History

3 month trend:
-0.03%

CAD Models

Download NXP Semiconductors LPC802M001JDH20FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-03-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors LPC802M001JDH20FP provided by its distributors.

MCU 32-Bit LPC802 ARM Cortex-M0+ RISC 16KB Flash 1.71V to 3.6V 20-Pin TSSOP Tube
Avnet Japan
ARM MCU, LPC Family LPC80x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 15 MHz, 16 KB
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 15MHz, CMOS, PDSO20
MCU, ARM CORTEX-M0+, 15MHZ, TSSOP-20; Product Range: LPC Family LPC80x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 15MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 2
Low-Cost Microcontrollers (Mcus) Based On Arm Cortex M0+ Cores /Tube Rohs Compliant: Yes |NXP Semiconductors LPC802M001JDH20FP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP