NXP Semiconductors LPC55S66JBD100K

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 100MHz, CMOS, PQFP100
$ 4.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC55S66JBD100K.

Inventory History

3 month trend:
-1.33%

CAD Models

Download NXP Semiconductors LPC55S66JBD100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors LPC55S66JBD100K provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 100MHz, CMOS, PQFP100
ARM Microcontrollers - MCU High Efficiency Arm Cortex -M33-based Microcontroller
ARM MCU, LPC Family LPC5500 Series Microcontrollers, ARM Cortex-M33, 32 bit, 100 MHz, 256 KB
STM32L Series 256 KB Flash 144 KB SRAM 100 MHz 32-Bit Microcontroller -HLQFP-100
IC MCU 32BIT 256KB FLSH 100HLQFP / ARM® Cortex®-M33 LPC55S6x Microcontroller IC 32-Bit Single-Core 150MHz 256KB (256K x 8) FLASH 100-HLQFP (14x14)
Mcu, 32Bit, 100Mhz, Hlqfp; Product Range:Lpc Family Lpc55S6X Series Microcontrollers; Architecture:Arm Cortex-M33; No. Of Bits:32Bit; Cpu Speed:100Mhz; Program Memory Size:256Kb; Ram Memory Size:144Kb; No. Of Pins:100Pins; Mcu Case Rohs Compliant: Yes |NXP Semiconductors LPC55S66JBD100K

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP