NXP Semiconductors LPC55S28-EVK

LPC55S28 Microcontroller Development Board 150MHz CPU FreeRTOS
$ 45.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC55S28-EVK.

Future Electronics

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+11.76%

Descriptions

Descriptions of NXP Semiconductors LPC55S28-EVK provided by its distributors.

LPC55S28 Microcontroller Development Board 150MHz CPU FreeRTOS
Product Type = Development Board / Program Memory KB = 256 / Memory Size KB = 512 / Memory Type = Flash / Memory Type = SRAM / Interfaces = MicroSD / Interfaces = UART / Interfaces = SPI / Interfaces = Micro USB / Interfaces = Audio / Interfaces = I²C / Interfaces = I²S
Development Board, 32Bit, Arm Cortex-M33; Silicon Manufacturer:Nxp; No. Of Bits:32Bit; Silicon Family Name:Lpcxpresso; Core Architecture:Arm; Core Sub-Architecture:Cortex-M33; Silicon Core Number:Lpc55S28; Product Range:- Rohs Compliant: Yes |NXP Semiconductors LPC55S28-EVK

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC55S28EVK