NXP Semiconductors LPC54S018J4MET180E

MCU 32-bit ARM Cortex M4 RISC 4MB Flash 3.3V 180-Pin TFBGA Tray
$ 7.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC54S018J4MET180E.

NXP Semiconductors

Datasheet174 pages12 years ago

IHS

LCSC

Future Electronics

Inventory History

3 month trend:
+128%

CAD Models

Download NXP Semiconductors LPC54S018J4MET180E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors LPC54S018J4MET180E provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 4MB Flash 3.3V 180-Pin TFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, PBGA180
ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 180 MHz, 4 MB
LPC540xx Series 4 MB Flash 360 kB RAM 180 MHz 32-Bit Microcontroller-TFBGA-180
Mcu, 32Bit, 180Mhz, Tfbga-180; Product Range:Lpc Family Lpc54000 Series Microcontrollers; Architecture:Arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:180Mhz; Program Memory Size:4Mb; Ram Memory Size:360Kb; No. Of Pins:180Pins; Mcu Case Rohs Compliant: Yes |NXP Semiconductors LPC54S018J4MET180E

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP