NXP Semiconductors LPC54S005JBD100E

RISC Microcontroller, 32-Bit, OTPROM, CORTEX-M4 CPU, 180MHz, CMOS, PQFP100
$ 6.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC54S005JBD100E.

LCSC

Datasheet174 pages11 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-74.68%

CAD Models

Download NXP Semiconductors LPC54S005JBD100E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-01-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors LPC54S005JBD100E provided by its distributors.

RISC Microcontroller, 32-Bit, OTPROM, CORTEX-M4 CPU, 180MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M4 RISC ROMLess 3.3V 100-Pin LQFP Tray
ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 180 MHz, 100 Pins
1.71V~3.6V ARM Cortex-M4 360KB 180MHz 64 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
LPC540xx Series 360 kB RAM 180 MHz SMT 32-Bit Microcontroller - LQFP-100
Mcu, 32Bit, 180Mhz, Lqfp; Product Range:Lpc Family Lpc540Xx Series Microcontrollers; Architecture:Arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:180Mhz; Program Memory Size:-; Ram Memory Size:360Kb; No. Of Pins:100Pins; Mcu Case Rohs Compliant: Yes |NXP Semiconductors LPC54S005JBD100E

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP