NXP Semiconductors LPC54628J512ET180E

MCU 32-Bit LPC54628 ARM Cortex-M4 RISC 512KB Flash 1.7 to 3.6V 180-Pin TFBGA Tray
$ 8.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC54628J512ET180E.

IHS

Datasheet169 pages12 years ago

NXP Semiconductors

NXP Semiconductors SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+201%

CAD Models

Download NXP Semiconductors LPC54628J512ET180E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors LPC54628J512ET180E provided by its distributors.

MCU 32-Bit LPC54628 ARM Cortex-M4 RISC 512KB Flash 1.7 to 3.6V 180-Pin TFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 220MHz, CMOS, PBGA180
Mcu, 32Bit, 220Mhz, Tfbga-180 Rohs Compliant: Yes |NXP Semiconductors LPC54628J512ET180E
LPC546xx Series 512 kB Flash 200 KB RAM 220 MHz 32-Bit Microcontroller-TFBGA-180
Power-Efficient Microcontrollers (MCUs) With Advanced Peripherals Based on ARM Cortex-M4 Core
NXP Semiconductors SCT
MCU, 32BIT, 220MHZ, TFBGA-180; Product Range: LPC Family LPC54000 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 220MHz; Program Memory Size: 512KB; RAM Memory Size: 200KB; No. of Pins: 180

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP