NXP Semiconductors LPC54608J512ET180E

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, PBGA180
$ 8.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC54608J512ET180E.

IHS

Datasheet169 pages12 years ago

element14 APAC

Future Electronics

NXP Semiconductors

Augswan

Inventory History

3 month trend:
-38.13%

CAD Models

Download NXP Semiconductors LPC54608J512ET180E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors LPC54608J512ET180E provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, PBGA180
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 180-Pin TFBGA Tray
ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 180 MHz, 512 KB
LPC54xx Series 512 KB Flash 200 KB RAM 136 MHz 32-Bit Microcontroller -TFBGA-180
Power-Efficient Microcontrollers (MCUs) With Advanced Peripherals Based on ARM Cortex-M4 Core
NXP Semiconductors SCT
Mpu, Arm Cortex-M4, 180Mhz, Tfbga-180; Product Range:Lpc Family Lpc546Xx Series Microcontrollers; Architecture:Arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:180Mhz; Program Memory Size:512Kb; Ram Memory Size:200Kb; No. Of Pins:180Pins;rohs Compliant: Yes |NXP Semiconductors LPC54608J512ET180E

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP