NXP Semiconductors LPC54102J512BD64QL

MCU 32-Bit LPC54100 ARM Cortex M4F|ARM Cortex M0+ RISC 512KB Flash 3.3V 64-Pin LQFP
$ 6.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC54102J512BD64QL.

IHS

Datasheet95 pages11 years ago
Datasheet95 pages11 years ago

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-2.70%

CAD Models

Download NXP Semiconductors LPC54102J512BD64QL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-11-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsLPC54101J512BD64QL
MCU 32-Bit LPC54101 ARM Cortex M4F RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsLPC1347FBD64,551
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsLPC1317FBD64,551
MCU 32-bit LPC1300 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC54102J512BD64QL provided by its distributors.

MCU 32-Bit LPC54100 ARM Cortex M4F|ARM Cortex M0+ RISC 512KB Flash 3.3V 64-Pin LQFP
Low Power 32-bit Microcontroller (MCU) based on ARM Cortex-M4 Core
NXP Semiconductors SCT
32 Bit Microcontroller, Arm Cortex-M4F, Arm Cortex-M0+, 100 Mhz, 512 Kb, 104 Kb, 64, Lqfp Rohs Compliant: Yes |NXP Semiconductors LPC54102J512BD64QL
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64
MCU, 32BIT, CORTEX-M4F/M0+, 100MHZ, LQFP; Product Range: LPC Family LPC541xx Series Microcontrollers; Architecture: ARM Cortex-M4F, ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 512KB; RAM Memory

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP