NXP Semiconductors LPC54018J4MET180E

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA180
$ 8.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC54018J4MET180E.

NXP Semiconductors

Datasheet174 pages11 years ago

IHS

LCSC

Future Electronics

Inventory History

3 month trend:
+0.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors LPC54018J4MET180E provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA180
MCU 32-bit ARM Cortex M4 RISC 4MB Flash 3.3V 180-Pin TFBGA Tray
ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 180 MHz, 4 MB
LPC540xx Series 4 MB Flash 360 kB RAM 180 MHz 32-Bit Microcontroller-TFBGA-180
Mcu, 32Bit, 180Mhz, Tfbga-180; Product Range:Lpc Family Lpc54000 Series Microcontrollers; Architecture:Arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:180Mhz; Program Memory Size:4Mb; Ram Memory Size:360Kb; No. Of Pins:180Pins; Mcu Case Rohs Compliant: Yes |NXP Semiconductors LPC54018J4MET180E

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP