NXP Semiconductors LPC54016JET180E

MCU 32-bit ARM Cortex M4 RISC ROMLess 3.3V 180-Pin TFBGA Tray
$ 7.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC54016JET180E.

TME

Datasheet174 pages12 years ago

IHS

element14 APAC

SHENGYU ELECTRONICS

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2020-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors LPC54016JET180E provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC ROMLess 3.3V 180-Pin TFBGA Tray
ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 180 MHz, 180 Pins
Microcontroller IC 32-Bit Single-Core 180MHz ROMless 180-TFBGA (12x12)
ARM-M4 180MHz TFBGA-180 Microcontrollers (MCU/MPU/SOC) ROHS
Mcu, Arm Cortex-M4, 180Mhz, Tfbga-180; Product Range:Lpc Family Lpc540Xx Series Microcontrollers; Architecture:Arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:180Mhz; Program Memory Size:-; Ram Memory Size:360Kb; No. Of Pins:180Pins; Mcurohs Compliant: Yes |NXP Semiconductors LPC54016JET180E

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP