NXP Semiconductors LPC54016JBD100E

MCU 32-bit ARM Cortex M4 RISC ROMLess 3.3V 100-Pin LQFP Tray
$ 6.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC54016JBD100E.

NXP Semiconductors

Datasheet174 pages11 years ago

IHS

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.04%

CAD Models

Download NXP Semiconductors LPC54016JBD100E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2020-09-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors LPC54016JBD100E provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC ROMLess 3.3V 100-Pin LQFP Tray
Power-Efficient Microcontroller with Arm Cortex-M4 Core 32-bit 360 Kb SRAM 4.6 V 100-Pin LQFP Tray
ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 180 MHz, 100 Pins
Mcu, Arm Cortex-M4, 180Mhz, Lqfp-100; Product Range:Lpc Family Lpc540Xx Series Microcontrollers; Architecture:Arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:180Mhz; Program Memory Size:-; Ram Memory Size:360Kb; No. Of Pins:100Pins; Mcu Rohs Compliant: Yes |NXP Semiconductors LPC54016JBD100E

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP