NXP Semiconductors LPC2220FBD144,551

MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 1.8V/3.3V 144-Pin LQFP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2220FBD144,551.

IHS

Datasheet50 pages17 years ago

iiiC

CAD Models

Download NXP Semiconductors LPC2220FBD144,551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2005-05-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-16
LTD Date2025-03-16

Related Parts

NXP SemiconductorsLPC2210FBD144/01,5
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 1.8V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsLPC2378FBD144,551
NXP - LPC2378FBD144,551 - MICROCONTROLLER MCU, 32 BIT, ARM7TDMI, 72MHZ, LQFP-144

Descriptions

Descriptions of NXP Semiconductors LPC2220FBD144,551 provided by its distributors.

MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 1.8V/3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, ROM LESS, ARM7 CPU, 75MHz, CMOS, PQFP144
LPC22xx Series 64 kB RAM 75 MHz SMT 16/32-Bit Microcontroller - LQFP-144
IC, 32BIT MCU, 75MHZ, LQFP-144; Controller Family/Series:(ARM7); Core Size:32bit; No. of I/O's:76; RAM Memory Size:64KB; CPU Speed:75MHz; Oscillator Type:External, Internal; No. of Timers:4; No. of PWM Channels:6
Microcontroller Mcu, 32 Bit, Arm7Tdmi, 75Mhz, Lqfp-144; Arquitectura:Arm7Tdmi; Velocidad De Cpu:75Mhz; Memoria Programable, Tamaño:-; Tamaño De Memoria Ram:64Kb; Núm. De Contactos:144; Modelo De Mcu:Lqfp; Núm. De Entradas/Salidas:76 |Nxp LPC2220FBD144,551
16/32BIT MCU ARM7, SMD, LPC2220; Series:LPC2; Memory Size, RAM:64KB; No of I/O Lines:112; No. of ADC Inputs:8; Timers, No. of:4; PWM Channels, No of:6; Clock Frequency:60MHz; Interface Type:I2C, SPI, UART; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LQFP; No. of Pins:144; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:2220; Bits, Number In Timer:32; IC Generic Number:LPC2220; Interrupts, External No. of:3; Memory Type:SRAM; Microprocessor/Controller Features:64Kb on-chip Static RAM, Two 32-bit timers (with four capture and four compare channels), PWM unit (six outputs), Real Time Clock and Watchdog, On-chip crystal oscillator, Two low power modes, Idle and Power-down; No. of Bits:16 / 32; Serial Comms:2xUART, I2C, 1xSPI, 1xSPI/SSP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LPC2220FBD144,551"
  • LPC2220FBD144551
  • LPC2220FBD144_551