NXP Semiconductors LPC2141FBD64,151

MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 32KB Flash 3.3V 64-Pin LQFP Tray
$ 9.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2141FBD64,151.

IHS

Datasheet0 pages0 years ago

Newark

Future Electronics

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors LPC2141FBD64,151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsLPC2131FBD64/01,15
NXP - LPC2131FBD64/01,15 - MICROCONTROLLER MCU, 32 BIT, ARM7TDMI, 60MHZ, LQFP-64
NXP SemiconductorsLPC2142FBD64,151
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 64KB Flash 3.3 Volt 64-Pin LQFP
NXP SemiconductorsLPC2146FBD64,151
NXP - LPC2146FBD64,151 - MICROCONTROLLER MCU, 32 BIT, ARM7TDMI, 60MHZ, LQFP-64

Descriptions

Descriptions of NXP Semiconductors LPC2141FBD64,151 provided by its distributors.

MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 32KB Flash 3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 60MHz, CMOS, PQFP64
LPC21xx Series 32 kB Flash 8 kB RAM 60 MHz 16/32-Bit Microcontroller - LQFP-64
IC, 32BIT MCU, 60MHZ, LQFP-64; Controller Family/Series:(ARM7); Core Size:32 bit; No. of I/O's:45; Program Memory Size:32KB; RAM Memory Size:8KB; CPU Speed:60MHz; No. of Timers:2; No. of PWM Channels:6; Digital IC Case Style:LQFP
Microcontroller Mcu, 32 Bit, Arm7Tdmi, 60Mhz, Lqfp-64; Product Range:Lpc Family Lpc2000 Series Microcontrollers; Device Core:Arm7Tdmi; Data Bus Width:32 Bit; Operating Frequency Max:60Mhz; Program Memory Size:32Kb; No. Of Pins:64Pinsrohs Compliant: Yes |NXP Semiconductors LPC2141FBD64,151

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC2141FBD64151