NXP Semiconductors LPC2106FHN48

MCU 32-Bit RISC 128KB Flash 1.8V/3.3V 48-Pin HVQFN EP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2106FHN48.

IHS

Datasheet41 pages17 years ago
Datasheet35 pages19 years ago

CAD Models

Download NXP Semiconductors LPC2106FHN48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2003-03-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-30
LTD Date2009-12-31

Descriptions

Descriptions of NXP Semiconductors LPC2106FHN48 provided by its distributors.

MCU 32-Bit RISC 128KB Flash 1.8V/3.3V 48-Pin HVQFN EP
Microcontroller, 32-Bit, FLASH, ARM7 CPU, 60MHz, CMOS, PQCC48
32-BIT FLASH 60 MHz RISC MICROCONTROLLER PQCC48
IC MCU 32BIT 128KB FLASH 48HVQFN
MCU, 32BIT, ARM7TDMI, 60MHZ, HVQFN-48; Product Range: LPC Family LPC2000 Series Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 60MHz; Program Memory Size: 128KB; RAM Memory Size: 64KB; No. of Pins: 48P
32-Bit Microcontroller IC; Controller Family/Series:(ARM7); Memory Size, Flash:128KB; Memory Size, RAM:64KB; No. of I/O Pins:32; No. of Timers:2; No. of PWM Channels:6; Clock Speed:60MHz; Interface:I2C, SPI, UART ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP