NXP Semiconductors LPC1810FET100,551

MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 100-Pin TF-BGA Tray
$ 6.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1810FET100,551.

NXP Semiconductors

Datasheet154 pages11 years ago
Datasheet149 pages13 years ago
Datasheet145 pages14 years ago

IHS

Farnell

Future Electronics

Newark

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2011-01-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsLPC1820FET100,551
MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 100-Pin TF-BGA Tray
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin TFBGA Tray
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 100-Pin TF-BGA Tray
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 100-Pin TFBGA T/R

Descriptions

Descriptions of NXP Semiconductors LPC1810FET100,551 provided by its distributors.

MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 100-Pin TF-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 180MHz, CMOS, PBGA100
LPC18xx Series 136 kB RAM 180 MHz SMT 32-Bit-Microcontroller - TFBGA-100
High Performance 32-Bit Microcontroller Based On Arm Cortex-M3/ Tray Rohs Compliant: Yes |NXP Semiconductors LPC1810FET100,551
MCU, 32BIT, CORTEX-M3, 180MHZ, TFBGA-100; Product Range: LPC1800 ARM Cortex-M3 Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: -; RAM Memory Size: 136KB; No. of Pins: 1
MCU, 32BIT, ARM CORTEX M3, 100TFBGA; Controller Family/Series:LPC1000; Core Size:32bit; No. of I/O's:49; Supply Voltage Range:2.2V to 3.6V; Digital IC Case Style:TFBGA; No. of Pins:100; RAM Memory Size:136KB; CPU Speed:180MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, DAC, POR, RTC; Embedded Interface Type:CAN, I2C, I2S, SPI, UART; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LPC1810FET100,551"
  • LPC1810FET100551