NXP Semiconductors LPC1788FET180,551

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 180-Pin TFBGA Tray
$ 12.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1788FET180,551.

IHS

Datasheet126 pages15 years ago

Farnell

NXP Semiconductors

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors LPC1788FET180,551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsLPC4078FET180,551
MCU 32-bit LPC407x ARM Cortex M4 RISC 512KB Flash 3.3V 180-Pin TFBGA Tray
NXP SemiconductorsLPC1778FET180,551
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive AEC-Q100 180-Pin TFBGA Tray
NXP SemiconductorsLPC4088FET180,551
MCU 32-bit LPC408x ARM Cortex M4 RISC 512KB Flash 3.3V 180-Pin TFBGA Tray

Descriptions

Descriptions of NXP Semiconductors LPC1788FET180,551 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 180-Pin TFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PBGA180
Scalable Mainstream 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core/ Tray Rohs Compliant: Yes |NXP Semiconductors LPC1788FET180,551
ARM MCU, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 512 KB
NXP LPC1788FET180,551 32 Bit Microcontroller, ARM Cortex-M3, 120 MHz, 512 KB, 96 KB, 180 Pins, TFBGA
ROHS3Compliant BALL BOTTOM CMOS Microcontroller 3.3V -40C~85C TA 25MHz 1.2mm
LPC17xx Series 512 kB Flash 96 kB RAM SMT 32-Bit-Microcontroller - TFBGA-180
MCU, 32BIT, CORTEX-M3, 120MHZ, TFBGA-180; Product Range: LPC1700 ARM Cortex-M3 Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 96KB; No. of Pin
MCU, 32BIT, CORTEX M3, 180TFBGA; Controller Family/Series:ARM Cortex-M3; Core Size:32bit; No. of I/O's:141; Program Memory Size:512KB; EEPROM Memory Size:4KB; RAM Memory Size:96KB; CPU Speed:120MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, DAC, DMA, LCD Controller, Timer; Embedded Interface Type:CAN, I2C, SPI, SSP, USB, UART; No. of PWM Channels:6; Digital IC Case Style:TFBGA; Supply Voltage Range:2.4V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:180; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LPC1788FET180,551"
  • LPC1788FET180,551""
  • LPC1788FET180551