NXP Semiconductors LPC1778FET208,551

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 208-Pin TFBGA Tray
$ 9.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1778FET208,551.

IHS

Datasheet126 pages14 years ago

Farnell

NXP Semiconductors

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-68.13%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2011-05-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsLPC4078FET208,551
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V Automotive 208-Pin TFBGA Tray
NXP SemiconductorsLPC1788FET208,551
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive AEC-Q100 208-Pin TFBGA Tray
NXP SemiconductorsLPC4088FET208,551
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V Automotive 208-Pin TFBGA Tray

Descriptions

Descriptions of NXP Semiconductors LPC1778FET208,551 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 208-Pin TFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PBGA208
Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core
NXP Semiconductors SCT
MCU, 32BIT, CORTEX-M3, 120MHZ, TFBGA-208
LPC17xx Series 512 kB Flash 96 kB RAM SMT 32-Bit-Microcontroller - TFBGA-208
MCU, 32BIT, CORTEX-M3, 120MHZ, TFBGA-208; Product Range: LPC Family LPC1700 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 96KB; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LPC1778FET208,551"
  • LPC1778FET208,551.
  • LPC1778FET208/551
  • LPC1778FET208551