NXP Semiconductors LPC1777FBD208

RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP208
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1777FBD208.

IHS

Datasheet126 pages14 years ago

Farnell

CAD Models

Download NXP Semiconductors LPC1777FBD208 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors LPC1777FBD208 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP208
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-208; Product Range: LPC1700 ARM Cortex-M3 Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 96KB; No. of Pins
MCU, 32BIT, 512K FLASH, 208LQFP; Controller Family/Series:ARM Cortex-M3; Core Size:32bit; No. of I/O's:165; Supply Voltage Range:2.4V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:208; Program Memory Size:512KB; EEPROM Memory Size:4032Byte; RAM Memory Size:96KB; CPU Speed:120MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, DAC, DMA, POR, RTC; Embedded Interface Type:CAN, I2C, SPI, UART; No. of PWM Channels:12; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP