NXP Semiconductors LPC1768FET100,551

MCU 32-bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin TF-BGA Tray
$ 8.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1768FET100,551.

HQonline

Datasheet82 pages15 years ago
Datasheet0 pages0 years ago

LCSC

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-4.34%

CAD Models

Download NXP Semiconductors LPC1768FET100,551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsLPC1765FET100,551
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 100MHz, CMOS, PBGA100
NXP SemiconductorsLPC4072FET80K
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 3.3V Automotive AEC-Q100 80-Pin TFBGA Tray
NXP SemiconductorsLPC2368FET100,518
MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 512KB Flash 3.3V 100-Pin TFBGA T/R

Descriptions

Descriptions of NXP Semiconductors LPC1768FET100,551 provided by its distributors.

MCU 32-bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin TF-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 100MHz, CMOS, PBGA100
MCU, 32BIT, CORTEX-M3, 100MHZ, TFBGA-100
LPC17xx Series 512 kB Flash 64 kB RAM SMT 32-Bit-Microcontroller - TFBGA100
512KB 2.4V~3.6V ARM Cortex-M3 64KB 100MHz FLASH 70 TFBGA-100 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, ARM CORTEX-M3, 100MHZ, TFBGA-100; Product Range: LPC Family LPC1700 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of Pi

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LPC1768FET100,551"
  • LPC1768FET100,551.
  • LPC1768FET100551
  • LPC1768FET100551.