NXP Semiconductors LPC1768FBD100K

MCU 32-Bit LPC1768 ARM Cortex M3 RISC 512KB Flash 2.4V to 3.6V 100-Pin LQFP Tray
$ 8.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1768FBD100K.

TME

Datasheet93 pages11 years ago

IHS

Upverter

Inventory History

3 month trend:
-15.69%

CAD Models

Download NXP Semiconductors LPC1768FBD100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors LPC1768FBD100K provided by its distributors.

MCU 32-Bit LPC1768 ARM Cortex M3 RISC 512KB Flash 2.4V to 3.6V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 100MHz, CMOS, PQFP100
ARM Cortex M4 microcontroller, 32 bit, 100 MHz, LQFP-100, LPC1768FBD100K
ARM MCU, 32-bit, ARM Cortex-M3, 100 MHz, 512 KB, 64 KB, 100 Pins, LQFP
LPC17xx Series 512 kB Flash 64 kB RAM SMT 32-Bit-Microcontroller - LQFP-100
ARM-M3 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
32-bit RISC microcontroller featuring a 100-pin quad package. Operates with a nominal supply voltage of 3.3V (2.4V to 3.6V) and offers a maximum clock frequency of 25 MHz. Includes 70 I/O lines, 524KB FLASH ROM, and 65KB RAM. Supports PWM, ADC, DAC, and DMA channels for versatile embedded applications. Designed for operation within a temperature range of -40°C to 85°C.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP