NXP Semiconductors LPC1317FHN33,551

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray
$ 3.72
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1317FHN33,551.

IHS

Datasheet77 pages15 years ago

Factory Futures

NXP Semiconductors

Augswan

Inventory History

3 month trend:
+1.68%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-03-22
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsLPC1343FHN33,551
MCU 32-bit LPC1300 ARM Cortex M3 RISC 32KB Flash 3.3V 33-Pin HVQFN EP Tray
NXP SemiconductorsLPC1313FHN33,551
MCU 32-bit LPC1300 ARM Cortex M3 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray
NXP SemiconductorsLPC1311FHN33,551
MCU 32-bit LPC1300 ARM Cortex M3 RISC 8KB Flash 3.3V 33-Pin HVQFN EP Tray

Descriptions

Descriptions of NXP Semiconductors LPC1317FHN33,551 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray
Entry-Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core/ Tray Rohs Compliant: Yes |NXP Semiconductors LPC1317FHN33,551
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQCC33
ARM Microcontrollers - MCU 32bit ARM Cortex-M3 64KB Flash 10KB SRAM
LPC13xx Series 64 kB Flash 10 kB RAM SMT 32-Bit-Microcontroller - HVQFN-33
MCU, 32BIT, CORTEX-M3, 72MHZ, HVQFN-33; Product Range: LPC Family LPC1300 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 64KB; RAM Memory Size: 10KB; No. of Pin

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC1317FHN33551