NXP Semiconductors LPC1313FBD48/01,15

IC MCU 32BIT 32KB FLASH 48LQFP / MCU 32-bit ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
$ 2.995
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1313FBD48/01,15.

HQonline

Datasheet74 pages14 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-26.36%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2009-12-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsLPC1343FBD48,151
Entry-Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core
NXP SemiconductorsLPC1347FBD48,151
MCU 32-bit LPC1300 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsLPC1346FBD48,151
MCU 32-bit LPC1300 ARM Cortex M3 RISC 48KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC1313FBD48/01,15 provided by its distributors.

IC MCU 32BIT 32KB FLASH 48LQFP / MCU 32-bit ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
Entry-level 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core
NXP Semiconductors SCT
Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP48
LPC13xx Series 32 kB Flash 8 kB RAM 72 MHz SMT 32-Bit-Microcontroller - LQFP-48
32 Bit Microcontroller, Arm Cortex-M3, 72 Mhz, 32 Kb, 8 Kb, 48, Lqfp Rohs Compliant: Yes |NXP Semiconductors LPC1313FBD48/01,15
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-48; Product Range: LPC Family LPC1300 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of Pins:

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC1313FBD48/0115