NXP Semiconductors LPC1313FBD48,151

NXP LPC1313FBD48, 151, 32bit ARM Cortex M3 Microcontroller, 72MHz, 32 kB Flash, 48-Pin LQFP
$ 2.55
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1313FBD48,151.

Newark

Datasheet74 pages14 years ago

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-59.43%

CAD Models

Download NXP Semiconductors LPC1313FBD48,151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2009-12-11
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsLPC1343FBD48,151
Entry-Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core
NXP SemiconductorsLPC1347FBD48,151
MCU 32-bit LPC1300 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsLPC1346FBD48,151
MCU 32-bit LPC1300 ARM Cortex M3 RISC 48KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC1313FBD48,151 provided by its distributors.

NXP LPC1313FBD48,151, 32bit ARM Cortex M3 Microcontroller, 72MHz, 32 kB Flash, 48-Pin LQFP
Entry-level 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core
NXP Semiconductors SCT
MCU 32-bit LPC1300 ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
Microcontrollers (MCU); LPC1313FBD48,151; NXP SEMICONDUCTORS; 8 kB; 72 MHz; 42; 32 kB
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 72MHz, CMOS, PQFP48
LPC13xx Series 32 kB Flash 8 kB RAM SMT 32-Bit-Microcontroller - LQFP-48
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-48; Product Range: LPC Family LPC1300 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 42I/O's; Embedded Interface Type: I2C, SPI, UART, USB; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; MCU Family: LPC; MCU Series: LPC1300; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: LPC13xx; MPU Core Size: 32bit; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Peripherals: ADC, Timer; Program Memory Size: 32KB
Microcontroller Mcu, 32 Bit, Cortex-M3, 72Mhz, Lqfp-48; Product Range:Lpc Family Lpc1300 Series Microcontrollers; Device Core:Arm Cortex-M3; Data Bus Width:32 Bit; Operating Frequency Max:72Mhz; Program Memory Size:32Kb Rohs Compliant: Yes |NXP Semiconductors LPC1313FBD48,151

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LPC1313FBD48,151"
  • LPC1313FBD48,151..
  • LPC1313FBD48151