| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LPC1311FHN33/01,55 | 10,920 | 353 | 8h | ||||||||
| Verical | LPC1311FHN33/01,55 | 3,640 | 353 | |||||||||
| Rochester Electronics | LPC1311FHN33/01,55 | 306 | 6h | |||||||||
| UnikeyIC | LPC1311FHN33/01,55 | 260 | 260 | Cut Tape | 7h | |||||||
| DigiKey | 568-8373-ND | 9 | 1 | Tray |
Download NXP Semiconductors LPC1311FHN33/01,55 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of NXP Semiconductors LPC1311FHN33/01,55 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: