NXP Semiconductors LPC1226FBD64/301,1

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 45MHz, PQFP64
$ 4.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1226FBD64/301,1.

HQonline

Datasheet0 pages0 years ago

NXP Semiconductors

element14

iiiC

Inventory History

3 month trend:
-1.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsLPC1224FBD64/101,1
IC MCU 32BIT 32KB FLASH 64LQFP / MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 64-Pin LQFP Tray
NXP SemiconductorsLPC1225FBD64/321,1
IC MCU 32BIT 80KB FLASH 64LQFP / MCU 32-bit ARM Cortex M0 RISC 80KB Flash 3.3V 64-Pin LQFP Tray
NXP SemiconductorsLPC1227FBD64/301,1
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 45MHz, CMOS, PQFP64

Descriptions

Descriptions of NXP Semiconductors LPC1226FBD64/301,1 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 45MHz, PQFP64
MCU 32-bit ARMCortex M0 RISC 96KB Flash 3.3V 64-Pin LQFP Tray
NXPLPC1226FBD64/301,1MCU, 32BIT, CORTEX-M0, 45MHZ, LQFP-64
MC 32bit 3,3V 96kB Flash 45MHz LQFP64
IC MCU 32BIT 96KB FLASH 64LQFP
96kB flash, 8kB SRAM, LQFP48 package
NXP Semiconductors SCT
Microcontroller Mcu, 32 Bit, Cortex-M0, 45Mhz, Lqfp-64; Product Range:Lpc Family Lpc1200 Series Microcontrollers; Device Core:Arm Cortex-M0; Data Bus Width:32 Bit; Operating Frequency Max:45Mhz; Program Memory Size:96Kb Rohs Compliant: Yes |NXP Semiconductors LPC1226FBD64/301,1

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC1226FBD64/3011
  • LPC1226FBD643011