NXP Semiconductors LPC11U68JBD48E

MCU 32-bit LPC11U6x ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin LQFP Tray
$ 3.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC11U68JBD48E.

IHS

Datasheet97 pages12 years ago

Future Electronics

NXP Semiconductors

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors LPC11U68JBD48E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsLPC11U67JBD48E
MICROCONTROLLER MCU, 32 BIT, CORTEX-M0+, 50MHZ, LQFP-48
NXP SemiconductorsLPC11E67JBD48E
NXP LPC11E67JBD48E32 Bit Microcontroller, ARM Cortex-M0+, 50 MHz, 128 KB, 20 KB, 48 Pins, LQFP
NXP SemiconductorsLPC11E68JBD48E
NXP LPC11E68JBD48E32 Bit Microcontroller, ARM Cortex-M0+, 50 MHz, 256 KB, 36 KB, 48 Pins, LQFP

Descriptions

Descriptions of NXP Semiconductors LPC11U68JBD48E provided by its distributors.

MCU 32-bit LPC11U6x ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 50MHz, CMOS, PQFP48
Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores
NXP Semiconductors SCT
LPC11xx Series 256 kB Flash 36 kB RAM SMT 32-Bit-Microcontroller - LQFP-48
Mcu, 32Bit, 50Mhz, Lqfp-48; Product Range:Lpc Family Lpc1100 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:50Mhz; Program Memory Size:256Kb; No. Of Pins:48Pins; Qualification:- Rohs Compliant: Yes |Nxp LPC11U68JBD48E

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935303821551