NXP Semiconductors LPC11C24FBD48/301,

MCU 32-bit LPC11C00 ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
$ 4.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC11C24FBD48/301,.

element14 APAC

Datasheet64 pages14 years ago

Upverter

TME

Augswan

iiiC

CAD Models

Download NXP Semiconductors LPC11C24FBD48/301, symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-09-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors LPC11C24FBD48/301, provided by its distributors.

MCU 32-bit LPC11C00 ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 50MHz, CMOS, PQFP48
Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores
NXP Semiconductors SCT
50MHz 8KB FLASH 32KB 36 1 1.8V 3.6V 25MHz 32bit ARM Cortex-M0 LQFP-48 7mm*7mm*1.6mm
LPC11xx Series 32 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-48
MCU, 32BIT, CORTEX-M0, 50MHZ, LQFP-48; Product Range:LPC Family LPC1100 Series Microcontrollers; Architecture:ARM Cortex-M0; No. of Bits:32bit; CPU Speed:50MHz; Program Memory Size:32KB; RAM Memory Size:8KB; No. of Pins:

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC11C24FBD48/301
  • LPC11C24FBD48/301,.
  • LPC11C24FBD48/301.
  • LPC11C24FBD48301