NXP Semiconductors LPC1125JBD48/303QL

MCU 32-Bit LPC112x ARM Cortex M0 RISC 64KB Flash 3.3V 48-Pin LQFP Tray
$ 2.703

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1125JBD48/303QL.

Augswan

Datasheet63 pages15 years ago

NXP Semiconductors

NXP Semiconductors SCT

CAD Models

Download NXP Semiconductors LPC1125JBD48/303QL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NXP SemiconductorsLPC1114FBD48/302,1
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 50MHz, CMOS, PQFP48
NXP SemiconductorsLPC1114FBD48/301,1
MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
NXP SemiconductorsLPC1113FBD48/302,1
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 50MHz, CMOS, PQFP48

Descriptions

Descriptions of NXP Semiconductors LPC1125JBD48/303QL provided by its distributors.

MCU 32-Bit LPC112x ARM Cortex M0 RISC 64KB Flash 3.3V 48-Pin LQFP Tray
Scalable Entry Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M0+/M0 Cores/ Tray Rohs Compliant: Yes |NXP Semiconductors LPC1125JBD48/303QL
MCU, 32BIT, ARM CORTEX-M0, 50MHZ, LQFP48; Product Range: LPC Family LPC1100 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 50MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pi

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935305259151