NXP Semiconductors LPC1115FET48/303QL

MCU 32-Bit LPC1100 ARM Cortex M0 RISC 64KB Flash 3.3V 48-Pin TFBGA Tray
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1115FET48/303QL.

IHS

Datasheet127 pages15 years ago

Future Electronics

NXP Semiconductors

NXP Semiconductors SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-08-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsLPC1115JET48/303QL
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 50MHz, CMOS, PBGA48
NXP SemiconductorsLPC11U35FET48/501,
MCU 32-bit LPC11U00 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin TFBGA
NXP SemiconductorsLPC11U24FET48/301,
MCU 32-bit LPC11U2x ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin TFBGA Tray

Descriptions

Descriptions of NXP Semiconductors LPC1115FET48/303QL provided by its distributors.

MCU 32-Bit LPC1100 ARM Cortex M0 RISC 64KB Flash 3.3V 48-Pin TFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 50MHz, CMOS, PBGA48
Scalable Entry Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M0+/M0 Cores/ Tray Rohs Compliant: Yes |NXP Semiconductors LPC1115FET48/303QL
NXP LPC1115FET48/303QL 32 Bit Microcontroller, ARM Cortex-M0, 50 MHz, 64 KB, 8 KB, 48 Pins, TFBGA
MCU, 32BIT, CORTEX-M0, 50MHZ, TFBGA-48
MCU, 32BIT, CORTEX-M0, 50MHZ, TFBGA-48; Product Range: LPC Family LPC1100 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 50MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935300405151
  • LPC1115FET48303QL