NXP Semiconductors LPC1114FHN33/202

32 Bit Microcontroller, ARM Cortex-M0, 50 MHz, 32 KB, 4 KB, 32, HVQFN
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1114FHN33/202.

CAD Models

Download NXP Semiconductors LPC1114FHN33/202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors LPC1114FHN33/202 provided by its distributors.

32 Bit Microcontroller, ARM Cortex-M0, 50 MHz, 32 KB, 4 KB, 32, HVQFN
MCU, 32BIT, CORTEX-M0, 50MHZ, HVQFN-32
IC 32-BIT MCU ARM CORTEX M0 RISC HVQFN-32
MCU, 32BIT, CORTEX-M0, 50MHZ, HVQFN-32; Product Range: LPC Family LPC1100 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 50MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pins

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC1114FHN33202