NXP Semiconductors LPC1114FBD48/323,1

MCU 32-bit LPC1100 ARM Cortex M0 RISC 48KB Flash 3.3V 48-Pin LQFP Tray
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1114FBD48/323,1.

IHS

Datasheet127 pages15 years ago

Newark

Future Electronics

NXP Semiconductors SCT

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-08-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsLPC1113FBD48/302,1
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 50MHz, CMOS, PQFP48
NXP SemiconductorsLPC1113FBD48/301,1
MCU 32-bit LPC1100 ARM Cortex M0 RISC 24KB Flash 3.3V 48-Pin LQFP Tray
NXP SemiconductorsLPC11U22FBD48/30QL
MCU 32-Bit LPC11U2x ARM Cortex M0 RISC 16KB Flash 3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC1114FBD48/323,1 provided by its distributors.

MCU 32-bit LPC1100 ARM Cortex M0 RISC 48KB Flash 3.3V 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 50MHz, CMOS, PQFP48
Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores
NXP Semiconductors SCT
LPC11xx Series 48 kB Flash 8 kB RAM 50 MHz 32-Bit Microcontroller - LQFP-48
ARM Microcontrollers - MCU Cortex-M0 32 kB Fl 8 kB SRAM
32 Bit Microcontroller, Arm Cortex-M0, 50 Mhz, 48 Kb, 8 Kb, 48, Lqfp Rohs Compliant: Yes |NXP Semiconductors LPC1114FBD48/323,1
MCU, 32BIT, CORTEX-M0, 50MHZ, LQFP-48; Product Range: LPC Family LPC1100 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 50MHz; Program Memory Size: 48KB; RAM Memory Size: 8KB; No. of Pins:

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC1114FBD48/3231