NXP Semiconductors LPC1114FBD48/303EL

MCU 32-Bit LPC1100XL ARM Cortex-M0 RISC 32KB Flash 8KB SRAM 48-Pin LQFP T/R
$ 2.602

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1114FBD48/303EL.

NXP Semiconductors

Datasheet63 pages15 years ago

NXP Semiconductors SCT

Inventory History

3 month trend:
+39.58%

Descriptions

Descriptions of NXP Semiconductors LPC1114FBD48/303EL provided by its distributors.

MCU 32-Bit LPC1100XL ARM Cortex-M0 RISC 32KB Flash 8KB SRAM 48-Pin LQFP T/R
Scalable Entry Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M0+/M0 Cores/ Tray Rohs Compliant: Yes |NXP Semiconductors LPC1114FBD48/303EL
LPC11xx Series 32 kB Flash 8 kB RAM 50 MHz SMT 32-Bit Microcontroller - LQFP-48

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP