| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | LPC1114FBD48/302 | 2,975 | 1 | 21h | ||||||||
| Farnell | LPC1114FBD48/302 | 0 | 1 | 23h | ||||||||
| Weyland Electronics Group Pte. Ltd. | LPC1114FBD48/302 | 4,555 | 1 | Tape & Reel | 1d | |||||||
| Win Source | WS-LPC1114FBD48/302 | 12,222 | 19 | 21m | ||||||||
| Worldway Electronics | LPC1114FBD48/302 | 14,468 | 7 | 22h |
Download datasheets and manufacturer documentation for NXP Semiconductors LPC1114FBD48/302.
Download NXP Semiconductors LPC1114FBD48/302 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of NXP Semiconductors LPC1114FBD48/302 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors LPC1114FBD48/302.